Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.250 |
| 5+ | $21.700 |
| 10+ | $18.160 |
| 25+ | $16.320 |
| 50+ | $15.840 |
| 100+ | $15.360 |
Product Information
Product Overview
OP11 provides four matched 741-type operational amplifier. The OP11 is pin compatible with the LM148, LM348, RM4156, RM4158, and HA4741 amplifiers. The amplifier is matched for common-mode rejection ratio and offset voltage, which is very important in designing instrumentation amplifiers. In addition, the amplifier is designed to have equal positive-going and negative-going slew rates, which is an important consideration for good audio system performance. The OP11 is ideal for use in designs requiring minimum space and cost while maintaining performance.
- Guaranteed VOS is 500μV (maximum)
- Common-mode rejection ratio is 120dB (typ, VCM = ±12V, RS ≤ 10kΩ)
- Power supply rejection ratio is 4μV/V (typ, VS = ±5V to ±15V, RS ≤ 10kohm)
- Input voltage range is ±13V (typ, VS = ±15V, TA = 25°C)
- Input offset voltage is 0.3mV (typ, RS ≤ 10kohm)
- Output voltage swing is ±13V (typ, RL = 2kohm)
- Slew rate is 1.0V/μs (typ, VS = ±15V, TA = 25°C)
- Input noise current density is 1.8pA/√Hz (typ, fO = 10Hz)
- Rise time is 110ns (typ, AV = 1, VIN = 50mV, VS = ±15V, TA = 25°C)
- 14 lead PDIP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
1V/µs
± 5V to ± 15V
14Pins
-
180nA
0°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
-
± 5V to ± 15V
DIP
General Purpose
300µV
Through Hole
70°C
-
DIP
-
1V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate