
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 10+ | $7.660 |
| 25+ | $7.340 |
| 50+ | $7.020 |
| 100+ | $6.480 |
| 250+ | $6.130 |
| 500+ | $5.960 |
Product Information
Product Overview
OP07 is a precision operational amplifier. It offers excellent performance in applications requiring low offset voltages, low drift with time and temperature and very low noise. It also offers wide input voltage range, high common mode rejection and low input bias current. These features results in optimum performance for small signal level and low frequency applications. use of advance design processing testing techniques makes device a superior choice over similar products. It is used in applications such as thermocouple amplifiers, strain gauge amplifiers, low level signal processing, medical instrumentation.
- Input offset voltage is 30µV typical at (TA = 25°C)
- Input offset current is 0.5nA typical at (TA = 25°C)
- Input bias current is 1.2nA typical at (TA = 25°C)
- Input noise voltage is 0.35µVp-p typical at (TA = 25°C)
- Common mode rejection ratio is 123dB typical at (TA = 25°C)
- Large signal voltage gain is 500V/mV typical at (TA = 25°C)
- Slew rate is 0.25V/µs typical at (TA = 25°C)
- Close loop bandwidth is 0.6MHz typical at (TA = 25°C)
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.25V/µs
± 3V to ± 18V
8Pins
-
1.2nA
0°C
-
MSL 1 - Unlimited
NDIP
600kHz
0.25V/µs
600kHz
± 3V to ± 18V
NDIP
General Purpose
30µV
Through Hole
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
