Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMX7837JR+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08AM3843
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.610 |
| 5+ | $42.030 |
| 10+ | $41.440 |
| 25+ | $36.030 |
| 50+ | $30.630 |
| 100+ | $30.620 |
| 250+ | $30.610 |
Price for:Each
Minimum: 1
Multiple: 1
$42.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMX7837JR+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08AM3843
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
InterfacesParallel
Supply Voltage Min16.5V
InterfacesParallel
Supply Voltage Range± 11.4V to ± 16.5V
Supply Voltage Max11.4V
Supply Voltage Range± 11.4V to ± 16.5V
No. of Channels2Channels
ADC / DAC Case StyleWSOIC
Output TypeVoltage
IC Case / PackageWSOIC
Input Channel TypeParallel
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
16.5V
Supply Voltage Range
± 11.4V to ± 16.5V
Supply Voltage Range
± 11.4V to ± 16.5V
ADC / DAC Case Style
WSOIC
IC Case / Package
WSOIC
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Max
11.4V
No. of Channels
2Channels
Output Type
Voltage
Input Channel Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
