Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $7.410 |
| 5000+ | $7.190 |
| 10000+ | $6.960 |
| 15000+ | $6.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$18,525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM86161EFD+T
Newark Part No.20AM2587
IC FunctionOptical Sensor
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Package TypeOLGA
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Optical Sensor
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
IC Package Type
OLGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability