Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX989EUA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM0268
Re-Reel47AM0294RL
Cut Tape47AM0294
Product RangeMAX989 Series
Your Part Number
2,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.230 | $5.23 |
| Total Price | $5.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $3.990 |
| 25+ | $3.680 |
| 50+ | $3.510 |
| 100+ | $3.340 |
| 250+ | $3.170 |
| 500+ | $3.120 |
| 1000+ | $3.100 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX989EUA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM0268
Re-Reel47AM0294RL
Cut Tape47AM0294
Product RangeMAX989 Series
Comparator TypeMicropower
No. of Channels2Channels
Response Time / Propogation Delay450ns
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
IC Case / PackageµMAX
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX989 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleµMAX
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time450ns
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
450ns
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
MAX989 Series
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
µMAX
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
IC Case / Package
µMAX
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
450ns
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
