Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98366DEVSYS#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM2516
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $272.060 |
Price for:Each
Minimum: 1
Multiple: 1
$272.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98366DEVSYS#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM2516
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX98366D
Kit Application TypeAudio
Application Sub TypeMono Class D Audio Amplifier
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Evaluation Board MAX98366D, Audio Interface Board III (AUDINT3), Micro-USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX98366D
Application Sub Type
Mono Class D Audio Amplifier
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
