Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9744ETH+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01AM0084
Re-Reel73Y6562RL
Cut Tape73Y6562
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $5.200 | $0.00 |
| Total Price | $5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 25+ | $5.910 |
| 50+ | $5.660 |
| 100+ | $5.400 |
| 250+ | $5.280 |
| 500+ | $5.170 |
| 1000+ | $5.070 |
| 2500+ | $4.960 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $5.200 |
| 7500+ | $5.100 |
| 12500+ | $4.990 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9744ETH+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01AM0084
Re-Reel73Y6562RL
Cut Tape73Y6562
Output Power x Channels @ Load22.5W x 2 @ 4Ohm
Audio Amplifier TypeD
Supply Voltage Range4.5V to 14V
Supply Voltage Range4.5V to 14V
IC Case / PackageTQFN
No. of Pins44Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Power x Channels @ Load
22.5W x 2 @ 4Ohm
Supply Voltage Range
4.5V to 14V
IC Case / Package
TQFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Audio Amplifier Type
D
Supply Voltage Range
4.5V to 14V
No. of Pins
44Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
