Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96752GTN/V+Copy
Newark Part No.25AM3806
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96752GTN/V+Copy
Newark Part No.25AM3806
SERDES FunctionDeserialiser
Data Rate6Gbps
IC Input TypeGMSL2
IC Output TypeLVDS
IC Case / PackageTQFN-EP
No. of Pins56Pins
Supply Voltage Min950mV
Supply Voltage Max1.05V
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
GMSL2
IC Case / Package
TQFN-EP
Supply Voltage Min
950mV
Qualification
AEC-Q100
SVHC
To Be Advised
Data Rate
6Gbps
IC Output Type
LVDS
No. of Pins
56Pins
Supply Voltage Max
1.05V
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
