Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96724RGTN/V+TCopy
Newark Part No.20AM0266
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96724RGTN/V+TCopy
Newark Part No.20AM0266
SERDES FunctionDeserialiser
Data Rate6Gbps
IC Input TypeGMSL2/1
IC Output TypeMIPI CSI-2
IC Case / PackageTQFN-EP
No. of Pins56Pins
Supply Voltage Min950mV
Supply Voltage Max1.26V
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX96724RGTN/V+T is a deserializer that converts four GMSL™2/1 inputs to 1, 2, or 4 MIPI D-PHY or C-PHY outputs. The device allows simultaneous transmit and bidirectional transmissions over 50 ohm coax or 100 ohm STP cables that meet the GMSL channel specification. Up to four remotely located sensors can be supported using industry-standard coax or STP interconnects. Applications include high-resolution camera systems, advanced driver assistance systems (ADAS).
- Auto D-PHY (imager) to C-PHY (SoC) conversion
- Reference over reverse (RoR) clocking
- Bidirectional reverse channel supports, 9 x configurable GPIOs, 2 x I2C ports, up to 1Mbps
- Ease of use features, reduce BOM and space savings
- Output voltage swing (single-ended) is 250mV typ at RL=100 ohm ±1%
- Output voltage swing (differential) is 500mV typ at VTERM=1.2V, VDD18=VDDIO=1.8V, VDD=1.0V, TA=+25°C
- Power-down current is < 1μA typ at TA=+25°C, VTERM=1.26V
- 3Gbps speed
- 56 TQFN-EP package
- Temperature range from -40°C to +105°C
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
GMSL2/1
IC Case / Package
TQFN-EP
Supply Voltage Min
950mV
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Data Rate
6Gbps
IC Output Type
MIPI CSI-2
No. of Pins
56Pins
Supply Voltage Max
1.26V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
