Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96716FGTM/VY+Copy
Newark Part No.25AM3803
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96716FGTM/VY+Copy
Newark Part No.25AM3803
SERDES FunctionDeserialiser
Data Rate3Gbps
IC Input TypeGMSL2
IC Output TypeMIPI CSI-2
IC Case / PackageWFTQFN-EP
No. of Pins48Pins
Supply Voltage Min950mV
Supply Voltage Max1.26V
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
GMSL2
IC Case / Package
WFTQFN-EP
Supply Voltage Min
950mV
Qualification
AEC-Q100
SVHC
To Be Advised
Data Rate
3Gbps
IC Output Type
MIPI CSI-2
No. of Pins
48Pins
Supply Voltage Max
1.26V
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
