Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX913ESA+TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47AK3744RL
Cut Tape47AK3744
Product RangeMAX913 Series
Your Part Number
1,092 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.100 | $11.10 |
| Total Price | $11.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 25+ | $8.090 |
| 50+ | $7.760 |
| 100+ | $7.430 |
| 250+ | $7.350 |
| 500+ | $7.200 |
| 1000+ | $7.060 |
| 2500+ | $6.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX913ESA+TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47AK3744RL
Cut Tape47AK3744
Product RangeMAX913 Series
Technical Datasheet
Comparator TypeLow Power, Precision
No. of Channels1Channels
Response Time / Propogation Delay16ns
Supply Voltage Range5V to ± 5V
Supply Voltage Range5V to ± 5V
IC Case / PackageNSOIC
No. of Pins8Pins
Comparator Output TypeTTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX913 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleNSOIC
IC Output TypeTTL
No. of Comparators1 Comparator
Response Time16ns
Technical Specifications
Comparator Type
Low Power, Precision
Response Time / Propogation Delay
16ns
Supply Voltage Range
5V to ± 5V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
MAX913 Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
TTL
Response Time
16ns
No. of Channels
1Channels
Supply Voltage Range
5V to ± 5V
IC Case / Package
NSOIC
Comparator Output Type
TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
NSOIC
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
