Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.710 | $15.71 |
| Total Price | $15.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $15.710 |
| 10+ | $12.410 |
| 25+ | $11.590 |
| 50+ | $11.140 |
| 100+ | $10.700 |
Product Information
Product Overview
The MAX9112EKA+T is a dual LVDS line driver with ultra low pulse skew in 8 pin SOT-23 package. It is designed for high speed applications requiring minimum power consumption, space and noise. The device supports switching rates exceeding 500Mbps while operating from a single +3.3V supply and feature ultra low 250ps(max) pulse skew required for high resolution imaging applications such as laser printers and digital copiers. The device conforms to the EIA/TIA644 LVDS standard. It accept LVTTL/CMOS inputs and translate them to low voltage differential outputs minimizing electromagnetic interference (EMI) and power dissipation. This device uses a current steering output stage minimizing power consumption even at high data rates.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Low 31mW power dissipation at 3.3V
- Flow through pin-out simplifies PC board layout
- Driver outputs high impedance when powered off
- Differential output voltage is 350mV
- Supply current is 9.4mA
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Line Driver
-40°C
85°C
3V
SOT-23
8Pins
CMOS, LVTTL
LVDS
LVDS
-
MSL 1 - Unlimited
LVDS Line Driver
-
13mA
3.6V
SOT-23
CMOS, LVTTL
500Mbps
2bit
11kV
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate