Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX901BCPE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.45AM3972
Product RangeMAX901 Series
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.370 |
| 5+ | $24.820 |
| 10+ | $20.570 |
| 25+ | $18.440 |
| 50+ | $17.020 |
| 100+ | $16.680 |
Price for:Each
Minimum: 1
Multiple: 1
$28.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX901BCPE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.45AM3972
Product RangeMAX901 Series
Comparator TypeHigh Speed, Low Power
No. of Channels4Channels
Response Time / Propogation Delay15ns
Supply Voltage Range5V to 10V
Supply Voltage Range5V to 10V
IC Case / PackageDIP
No. of Pins16Pins
Comparator Output TypeTTL
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMAX901 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeTTL
No. of Comparators4 Comparators
Response Time15ns
Technical Specifications
Comparator Type
High Speed, Low Power
Response Time / Propogation Delay
15ns
Supply Voltage Range
5V to 10V
No. of Pins
16Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
MAX901 Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
TTL
Response Time
15ns
No. of Channels
4Channels
Supply Voltage Range
5V to 10V
IC Case / Package
DIP
Comparator Output Type
TTL
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
DIP
No. of Comparators
4 Comparators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
