Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8882EUTA5+TCopy
Newark Part No.20AM0264
Product RangeFixed 3.3V/1.8V 160 mA LDO Voltage Regulator
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $2.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8882EUTA5+TCopy
Newark Part No.20AM0264
Product RangeFixed 3.3V/1.8V 160 mA LDO Voltage Regulator
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6.5V
No. of Outputs2Outputs
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current160mA
Dropout Voltage - Typ @ Current72mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFixed 3.3V/1.8V 160 mA LDO Voltage Regulator
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
160mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
2Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
72mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Fixed 3.3V/1.8V 160 mA LDO Voltage Regulator
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
