Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX887HESA+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel47AK3742RL
Cut Tape47AK3742
Your Part Number
1,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.920 | $9.92 |
| Total Price | $9.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 25+ | $7.180 |
| 50+ | $6.880 |
| 100+ | $6.580 |
| 250+ | $6.470 |
| 500+ | $6.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX887HESA+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel47AK3742RL
Cut Tape47AK3742
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.5V
Input Voltage Max11V
Max Output Current600mA
Output Current600mA
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max10.5V
Switching Frequency Typ300kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseNSOIC
Automotive Qualification Standard-
Switching Frequency300kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
11V
Output Current
600mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
10.5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Max Output Current
600mA
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
NSOIC
Switching Frequency
300kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
