Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8869EUE18+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM2623
Product RangeAdj/1.8V 1A LDO Voltage Regulators
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $5.150 |
| 7500+ | $5.030 |
| 12500+ | $4.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$12,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8869EUE18+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM2623
Product RangeAdj/1.8V 1A LDO Voltage Regulators
Output TypeFixed, Adjustable
Input Voltage Min2.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj/1.8V 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
Adj/1.8V 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
