
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.050 | $5.05 |
| Total Price | $5.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 25+ | $3.540 |
| 50+ | $3.370 |
| 100+ | $3.200 |
| 250+ | $3.050 |
| 500+ | $2.990 |
| 1000+ | $2.930 |
| 2500+ | $2.870 |
Product Information
Product Overview
The MAX8815AETB+T is a 1A, 97% efficiency, 30μA quiescent current step-up converter with True Shutdown in 10 pin TDFN package. This DC to DC step-up converter is a high-efficiency, low quiescent current, synchronous step-up converter with True Shutdown and inrush-current limiting. It generates any output voltage from 3.3V to 5V from a 2-cell NiMH/NiCd or a single-cell Li+/Li polymer battery. The MAX8815A uses two modes of operation. The first mode of operation uses only 30μA quiescent current and allows the converter to switch only when needed at no load and light loads. Under moderate and heavy loads (typically above 90mA), the MAX8815A uses a fixed-frequency pulse-width modulation (PWM) technique. This mode allows maximum efficiency at light loads. The second mode of operation is a fixed-frequency forced-pulse-width modulation (FPWM) mode where the converter switches at a fixed frequency irrespective of the load. This mode allows for easy noise filtering and lower output ripple.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Preset 2.5A current limit
- 500mA load at 1.8V input and output is set to 5V
- 1A load at 2.5V input and output is set to 5V
- Controlled current in soft start limits inrush current
- Internal compensation
- Overload/short circuit protection and thermal shutdown
- Shutdown current is 0.1μA
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
1.2V
1A
TDFN
Surface Mount
5V
-
97%
85°C
-
No SVHC (04-Feb-2026)
-
Fixed
Synchronous Boost (Step Up)
5.5V
1A
10Pins
5V
-
2MHz
-40°C
-
MSL 1 - Unlimited
TDFN
2MHz
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
