Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX866ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1955
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.970 |
| 10+ | $10.990 |
| 25+ | $10.250 |
| 50+ | $9.840 |
| 100+ | $9.430 |
| 250+ | $9.120 |
| 500+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX866ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1955
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min800mV
Input Voltage Max6V
Output Current23mA
Max Output Current23mA
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min2.7V
Output Voltage Max6V
Switching Frequency Typ250kHz
Efficiency80%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseNSOIC
Automotive Qualification Standard-
Switching Frequency250kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
6V
Max Output Current
23mA
No. of Pins
8Pins
Output Voltage Nom
3.3V
Output Voltage Min
2.7V
Switching Frequency Typ
250kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
NSOIC
Switching Frequency
250kHz
No. of Outputs
1Outputs
Input Voltage Min
800mV
Output Current
23mA
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
6V
Efficiency
80%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
