Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX86180EVSYS#
Newark Part No.26AM1329
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX86180
Kit Application TypeSensor
Application Sub TypeAnalogue Front End
Kit ContentsEvaluation System MAX86180, MAXSENSORBLE_EVKIT_B Board, MAX86180_OSB_EVKIT_B Board, Flex Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Kit Contents
Evaluation System MAX86180, MAXSENSORBLE_EVKIT_B Board, MAX86180_OSB_EVKIT_B Board, Flex Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX86180
Application Sub Type
Analogue Front End
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate