MAX8569BETT+T
DC-DC Switching Synchronous Boost Regulator, Fixed, 1.5 V to 5.5 V in, 3.3 V/0.2 A out, TDFN-EP-6

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.850 | $5.85 |
| Total Price | $5.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 25+ | $4.140 |
| 50+ | $3.950 |
| 100+ | $3.760 |
| 250+ | $3.610 |
| 500+ | $3.540 |
Product Information
Product Overview
MAX8569B boost regulator provides up to 200mA at output voltages up to 5.5V from a 1.5V to 5.5V input source. The built-in synchronous rectifier allows for over 90% efficiency while achieving small size and low cost by eliminating the need for an external Schottky diode. The MAX8569B features a power-on reset output (active-low RST) to signal that the output has reached regulation. All devices connect the battery input to the output during shutdown, allowing the input battery to be used as a backup or real-time clock supply when the converter is off. Applications include medical diagnostic equipment, digital cameras, PDAs and smartphones, cordless phones, battery backup, PC cards, local 3.3V or 5V supply.
- 1.5V to 5.5V input voltage range
- Over 200mA available output current
- BATT connected to OUT in shutdown for backup power
- 88% efficiency
- 7µA typical quiescent current
- <1µA shutdown supply current
- Internal synchronous rectifier
- 750mA switch current limit
- 3.3V output voltage at TA = +25°C
- 6 TDFN package, -40°C to +85°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
1.5V
200mA
TDFN-EP
Surface Mount
3.3V
-
95%
85°C
-
No SVHC (04-Feb-2026)
-
Fixed
Synchronous Boost (Step Up)
5.5V
200mA
6Pins
3.3V
-
-
-40°C
-
MSL 1 - Unlimited
TDFN-EP
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
