
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX823SEXK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6098RL Cut Tape73Y6098 |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.640 | $7.64 |
| Total Price | $7.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 25+ | $5.460 |
| 50+ | $5.230 |
| 100+ | $4.990 |
| 250+ | $4.850 |
| 500+ | $4.750 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX823SEXK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6098RL Cut Tape73Y6098 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 2.93V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Push-Pull |
| IC Case / Package | SC-70 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SC-70 |
| Threshold Voltage | 2.93V |
Product Overview
The MAX823SEXK+T is a microprocessor supervisory circuit with watchdog timer and manual reset in 5 pin SC-70 package. This microprocessor’s (µP’s) reset input starts the µP in a known state and µP supervisory circuit assert a reset to prevent code execution errors during power-up, power-down and brownout conditions. It is specifically designed to ignore fast transients on VCC and significantly improve system reliability, accuracy compared to separate ICs or discrete components.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Precision monitoring of +2.5V, +3V, +3.3V and +5V power supplies
- Reset threshold voltage is 2.93V
- Watchdog input and manual reset input
- Fully specified over temperature
- Power on reset is 200ms
- Reset (complimentary) valid to VCC = 1V
- Power supply transient immunity
- No external components for watchdog or reset function
Applications
System Monitoring, Portable Devices, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 2.93V |
| Supply Voltage Min | 1.2V |
| Reset Output Type | Active-Low, Push-Pull |
| No. of Pins | 5Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SC-70 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SC-70 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.93V |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
