
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 10+ | $8.350 |
| 25+ | $7.880 |
| 50+ | $7.400 |
| 100+ | $7.110 |
| 250+ | $6.790 |
| 500+ | $6.610 |
Product Information
Product Overview
The MAX8213AESE+ is a complete microprocessor (µP) voltage monitor in 16 pin NSOIC package. It contains four precision voltage comparators capable of monitoring under voltage and overvoltage conditions for both positive and negative supplies. An accurate trip point setting is facilitated by the internal 1.25V reference, a fifth comparator channel monitors microprocessor voltages and generates delayed reset signals. It is suitable for driving LEDs or for circuits where outputs need to be wire-ORed.
- Supply voltage range is 2.85V to 11V
- Operating temperature range from -40°C to 85°C
- 4 precision comparators plus auxiliary comparator
- Built-in hysteresis
- Internal 1.25V reference with 0.75% initial accuracy
- Controlled comparator response for glitch immunity
- Maximum supply current over temperature is 33µA
- Active-low, open-drain reset output
- Appliances; Automotive and Industrial Equipment; Industrial Controllers; Microprocessor Voltage Monitoring;
- Mobile Radios; Over/Under/Window Voltage Detection; Portable Computers; Portable Instruments; Precision Battery Monitoring; Telephones
Applications
System Monitoring, Portable Devices, Industrial, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
2.85V
Active-Low, Open-Drain
16Pins
-
85°C
-
No SVHC (04-Feb-2026)
NSOIC
-
5Monitors
11V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (2)
Alternatives for MAX8213AESE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
