Print Page
MAX814KCSA+
MPU Supervisor, 1V-5.5V supply, Active-High/Low, Push-Pull, 0.2s delay/4.85V threshold, NSOIC-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX814KCSA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y6051
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.460 |
| 10+ | $16.410 |
| 25+ | $15.390 |
| 50+ | $14.840 |
| 100+ | $14.290 |
| 250+ | $14.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX814KCSA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y6051
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom4.8V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Push-Pull / Active-Low, Push-Pull
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseNSOIC
Threshold Voltage4.85V
Product Overview
- Controllers; Critical µP Monitoring; Intelligent Instruments; Medical Equipment; Portable Battery-Powered Equipment; Set-Top Boxes
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
4.8V
Supply Voltage Min
1V
Reset Output Type
Active-High, Push-Pull / Active-Low, Push-Pull
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
NSOIC
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.85V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
