MAX809MEUR+T
MPU Supervisor, 1.2V-5.5V supply, Active-Low, Push-Pull, 240 ms delay/4.38V threshold, SOT-23-3

2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.470 | $5.47 |
| Total Price | $5.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 25+ | $3.850 |
| 50+ | $3.680 |
| 100+ | $3.500 |
| 250+ | $3.350 |
| 500+ | $3.280 |
Product Information
Product Overview
The MAX809MEUR+T is a microprocessor reset circuit in 3 pin SOT-23 package. This supervisory circuit is used to monitor power supplies in μP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, +3.V or +2.5V powered circuit. It asserts a reset signal whenever the VCC supply voltage declines below a preset threshold keeping it asserted for at least 140ms after VCC has risen above the reset threshold. This device is used in computers, controllers, intelligent instruments, critical microprocessor (μP) and microcontroller (μC) power monitoring and battery powered equipment.
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 105°C
- Push-pull reset (complimentary) output
- Reset threshold voltage is 4.38V, supply current is 12μA
- Fully specified over temperature
- Power supply transient immunity
- No external components are required
- Reset valid to VCC = +1V
Applications
System Monitoring, Automotive, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.38V
1.2V
Active-Low, Push-Pull
3Pins
240ms
105°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.38V
Technical Docs (1)
Alternatives for MAX809MEUR+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
