
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 10+ | $10.880 |
| 25+ | $10.140 |
| 50+ | $9.740 |
| 100+ | $9.330 |
| 250+ | $9.020 |
| 500+ | $8.710 |
Product Information
Product Overview
The MAX795TCSA+ is a 3V/3.3V microprocessor supervisory circuit in 8 pin NSOIC package. The microprocessor (µP) supervisory circuit will monitor and control the activities of +3V/+3.3V µPs by providing backup-battery switchover. The backup-battery voltage can exceed VCC and permit the use of 3.6V lithium batteries in systems using 3V to 3.3V for VCC. This device is used in embedded controllers, intelligent controllers, battery powered computers.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Fixed reset trip precision supply voltage monitor
- Chip enable gating
- Reset assertion to VCC = 1V
- Active-low, open-drain reset type with reset threshold of 3.085V
- On-board gating of chip-enable signals, 200ms propagation delay
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.075V
1V
Active-Low, Open-Drain
8Pins
200ms
70°C
-
No SVHC (04-Feb-2026)
NSOIC
-
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
3.085V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
