Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77972EWX+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel18AM1713RL
Cut Tape18AM1713
Your Part Number
3,724 In Stock
6,138 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.850 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 25+ | $4.140 |
| 50+ | $3.950 |
| 100+ | $3.760 |
| 250+ | $3.610 |
| 500+ | $3.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77972EWX+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel18AM1713RL
Cut Tape18AM1713
Battery TypeLiFePO4, Li-Ion, Li-Pol
Input Voltage13.7V
Battery Charge Voltage4.66V
Charge Current3.15A
IC Case / PackageWLP
No. of Pins36Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
LiFePO4, Li-Ion, Li-Pol
Battery Charge Voltage
4.66V
IC Case / Package
WLP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
13.7V
Charge Current
3.15A
No. of Pins
36Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
