Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77757JEFG420+
Newark Part No.18AM2738
Product RangeMAX77757 Series
Your Part Number
1,225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $3.500 |
| 25+ | $3.220 |
| 50+ | $3.070 |
| 100+ | $2.910 |
| 250+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77757JEFG420+
Newark Part No.18AM2738
Product RangeMAX77757 Series
Battery TypeLi-Ion, Li-Pol
Input Voltage13.7V
Battery Charge Voltage4.2V
Charge Current3.15A
IC Case / PackageFC2QFN
No. of Pins24Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMAX77757 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
FC2QFN
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
MAX77757 Series
SVHC
No SVHC (04-Feb-2026)
Input Voltage
13.7V
Charge Current
3.15A
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability