Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.460 |
Price for:Each
Minimum: 1
Multiple: 1
$115.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77714EVKIT#
Newark Part No.61AC7836
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77714, MAXQ2000
Kit Application TypePower Management
Application Sub TypePMIC
Kit ContentsEval Kit MAX77714, MAXQ2000
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX77714, MAXQ2000
Automotive Qualification Standard
-
Silicon Core Number
MAX77714, MAXQ2000
Application Sub Type
PMIC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate