Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77655AEWE+TCopy
Newark Part No.20AM2621
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77655AEWE+TCopy
Newark Part No.20AM2621
Regulator Output TypeAdjustable
No. of Outputs4Outputs
TopologyBuck-Boost
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current700mA
IC Case / PackageWLP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max4V
Switching Frequency Typ3.4MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWLP
Switching Frequency3.4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
IC Case / Package
WLP
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
3.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
No. of Outputs
4Outputs
Input Voltage Min
2.5V
Max Output Current
700mA
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
4V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
3.4MHz
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
