Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77504AAFC+TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18AM2735
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.730 |
| 100+ | $1.440 |
| 500+ | $1.290 |
| 1000+ | $1.190 |
| 2500+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77504AAFC+TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18AM2735
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.6V
Input Voltage Max14V
Max Output Current3A
Output Current3A
IC Case / PackageFC2QFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency Typ1.5MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseFC2QFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
14V
Output Current
3A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
94%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.6V
Max Output Current
3A
IC Case / Package
FC2QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
FC2QFN
Switching Frequency
1.5MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
