Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.910 |
Price for:Each
Minimum: 1
Multiple: 1
$98.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77348EVKIT#
Newark Part No.21AM3434
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77348AEWE+T
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck/Boost Converter
Kit ContentsEvaluation Board MAX77348AEWE+T, USB to I2C interface, USB Type A to Micro USB Cable, GUI Software
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX77348AEWE+T, USB to I2C interface, USB Type A to Micro USB Cable, GUI Software
Automotive Qualification Standard
-
Silicon Core Number
MAX77348AEWE+T
Application Sub Type
Buck/Boost Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate