
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 3000+ | $2.310 |
| 6000+ | $2.260 |
| 12000+ | $2.220 |
| 18000+ | $2.170 |
| 30000+ | $2.130 |
Product Information
Product Overview
MAX7500MSA+ is a digital temperature sensor and thermal watchdog with bus lockup protection. This temperature sensor accurately measures temperature and provides an overtemperature alarm/interrupt/shutdown output. This device converts the temperature measurements to digital form using a high-resolution, sigma-delta, analog-to digital converter (ADC). The 2-wire serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behavior of the open-drain overtemperature shutdown output. Suitable for PCs, servers, office electronics, electronic test equipment and industrial process control applications.
- Timeout prevents bus lockup
- Hardware reset for added protection
- I2C bus interface
- Supply voltage range from 3 to 5.5V
- 250µA (typ) operating supply current
- 3µA (typ) shutdown supply current
- Separate open-drain OS output operates as interrupt or comparator/thermostat input
- Register readback capability
- Improved LM75 second source
- 8 pin SO package and temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
± 2°C
-55°C
125°C
NSOIC
3V
1Channels
I2C
125°C
-
-
Digital
± 2°C
-55°C
125°C
NSOIC
8Pins
5.5V
9 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX7500MSA+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
