Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX74831ARMZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8508
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $5.610 |
| 25+ | $5.160 |
| 100+ | $4.700 |
| 250+ | $4.500 |
| 500+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX74831ARMZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8508
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ180V/µs
Supply Voltage Range5V to 24V
Supply Voltage Range5V to 24V
IC Case / PackageMSOP
No. of Pins8Pins
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage400µV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
180V/µs
Supply Voltage Range
5V to 24V
No. of Pins
8Pins
Input Offset Voltage
400µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
-
Supply Voltage Range
5V to 24V
IC Case / Package
MSOP
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
