Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX74831ARMZ-R7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $5.610 |
| 25+ | $5.160 |
| 100+ | $4.700 |
| 250+ | $4.500 |
| 500+ | $4.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX74831ARMZ-R7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8507
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ180V/µs
Supply Voltage Range5V to 24V
Supply Voltage Range5V to 24V
IC Case / PackageMSOP
No. of Pins8Pins
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage400µV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
180V/µs
Supply Voltage Range
5V to 24V
No. of Pins
8Pins
Input Offset Voltage
400µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
-
Supply Voltage Range
5V to 24V
IC Case / Package
MSOP
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
