Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX743CWE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9596
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 10+ | $12.390 |
| 25+ | $11.350 |
| 50+ | $11.140 |
| 100+ | $10.930 |
| 250+ | $10.780 |
| 500+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$15.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX743CWE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9596
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs2Outputs
TopologyBoost, Inverting
Input Voltage Min4.2V
Input Voltage Max6V
Max Output Current125mA
Output Current125mA
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom12V, 15V
Output Voltage Min-15V
Output Voltage Max-
Switching Frequency Typ200kHz
Efficiency82%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseWSOIC
Switching Frequency200kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Boost, Inverting
Input Voltage Max
6V
Output Current
125mA
No. of Pins
16Pins
Output Voltage - Nom
12V, 15V
Output Voltage Max
-
Efficiency
82%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
200kHz
No. of Outputs
2Outputs
Input Voltage Min
4.2V
Max Output Current
125mA
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Output Voltage Min
-15V
Switching Frequency Typ
200kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WSOIC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
