
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 10+ | $8.130 |
| 25+ | $7.710 |
| 50+ | $7.280 |
| 100+ | $7.070 |
| 250+ | $6.850 |
Product Information
Product Overview
The MAX738ACWE+ is a 5V, step down, current mode PWM DC to DC converter in 16 pin WSOIC package. The MAX738A accept inputs from 6V to 16V and deliver 750mA. Typical efficiencies are 85% to 96%. Quiescent supply current is 1.7mA and only 6μA in shutdown. Pulse width modulation (PWM) current mode control provides precise output regulation and excellent transient responses. Output voltage accuracy is ±5% over line, load and temperature variations. Fixed frequency switching allows easy filtering of output ripple and noise using small external components.
- Single preselected inductor value, no component design required
- Cycle by cycle current limiting
- High frequency current mode PWM architecture
- Overcurrent limiting, undervoltage lockout and programmable soft-start protection
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
6V
750mA
WSOIC
Surface Mount
5V
-
90%
70°C
-
No SVHC (04-Feb-2026)
-
Fixed
Buck (Step Down)
16V
750mA
16Pins
5V
-
160kHz
0°C
-
MSL 1 - Unlimited
WSOIC
160kHz
Technical Docs (1)
Alternatives for MAX738ACWE+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
