Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7370ETG+TCopy
Newark Part No.20AM2619
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $2.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7370ETG+TCopy
Newark Part No.20AM2619
IC FunctionKey Switch Controller & LED Driver
Supply Voltage Min1.62V
Supply Voltage Max3.6V
IC Package TypeTQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Key Switch Controller & LED Driver
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.62V
IC Package Type
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
