Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7358ETG+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AC5431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 3000+ | $3.650 |
| 6000+ | $3.580 |
| 12000+ | $3.500 |
| 18000+ | $3.430 |
| 30000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7358ETG+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AC5431
Technical Datasheet
Logic Family / Base NumberMAX7358
Logic TypeBus Switch / Multiplexer
No. of Channels8Channels
Line Configuration1:8
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageTQFN
Logic Case StyleTQFN
No. of Pins24Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
MAX7358
No. of Channels
8Channels
Supply Voltage Min
2.3V
IC Case / Package
TQFN
No. of Pins
24Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Bus Switch / Multiplexer
Line Configuration
1:8
Supply Voltage Max
3.6V
Logic Case Style
TQFN
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
