MAX708TCSA+T
Microprocessor Supervisor, 1 Monitor, Manual, Active-High, Active-Low, Push-Pull, 1 to 5.5V, NSOIC-8

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.980 | $14.98 |
| Total Price | $14.98 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
| 25+ | $11.050 |
| 50+ | $10.620 |
| 100+ | $10.190 |
| 250+ | $9.990 |
| 500+ | $9.780 |
Product Information
Product Overview
The MAX708TCSA+T is a +3V voltage monitoring low cost microprocessor (μP) supervisory circuit in 8 pin NSOIC package. This supervisory circuit reduces the complexity and number of components required to monitor +3V power supply levels in +3V to +5V μP systems. It significantly improves system reliability and accuracy compared to separate ICs or discrete components. This device provides reset output during power-up, power-down and brown-out conditions. The MAX708T provides 1.25V threshold detector for power fail warning, low battery detection or for monitoring power supply other than main supply. It also provides active-low manual reset input. This device does not have a watchdog timer. Instead, it provides both active-low RESET and RESET outputs. This device is used in computers, controllers, intelligent instruments, critical μP power monitoring and battery powered equipments.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Active-high, push-pull / active-low, push-pull reset output signal
- Reset threshold of 3.08V and reset time delay of 200ms
- Debounced TTL/CMOS compatible manual reset input
- Quiescent current of 100μA
- Supply current of 50μA at VCC <lt/> 3.6V and 65μA VCC <lt/> 5.5V
- Active-low RESET assertion to VCC = 1V
- Voltage monitor for power fail or low battery warning
- Computers; Controllers; Critical µP Power Monitoring; Intelligent Instruments
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.08V
1V
Manual, Active-High, Active-Low, Push-Pull
8Pins
200ms
70°C
-
No SVHC (04-Feb-2026)
NSOIC
-
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
3.08V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
