Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX707CPA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y6340
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 10+ | $9.350 |
| 25+ | $8.830 |
| 50+ | $8.310 |
| 100+ | $7.990 |
| 250+ | $7.660 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX707CPA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y6340
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom4.65V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Active-Low
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Delay Time200ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseDIP
Threshold Voltage4.65V
Product Overview
The MAX707 microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor power-supply and battery functions in µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components.
- Supervisory-Function Integration Significantly Improves System Reliability While Reducing Board Space
- Guaranteed RESET Valid at Vcc = 1V
- Precision-Supply Voltage Monitor
Applications
Computer Hardware, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
4.65V
Supply Voltage Min
1V
Reset Output Type
Active-High, Active-Low
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
DIP
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
4.65V
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
