Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX700ESA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y4977
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.510 |
| 10+ | $12.270 |
| 25+ | $11.460 |
| 50+ | $11.020 |
| 100+ | $10.570 |
| 250+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX700ESA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y4977
Technical Datasheet
Reset Threshold Voltage – Min4.5V
Reset Threshold Voltage – Max4.75V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min3V
Supply Voltage Max15V
Reset Output TypeActive-High, Active-Low
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time350ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage4.62V
Product Overview
The MAX700 are supervisory circuits used to monitor the power supplies in microprocessor (µP) and digital systems. The RESET/RESET outputs of the MAX700 are guaranteed to be in the correct state for VCC voltages down to +1V. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V-powered circuits.
- Min 200ms RESET Pulse on Power-Up, PowerDown, and During Low-Voltage Conditions
- Reset Threshold Factory Trimmed for +5V Systems
- No External Components or Adjustments with +5V-Powered Circuits
- Debounced Manual-Reset Input
- Preset or Adjustable-Voltage Detection
- Adjustable Hysteresis
- Computers; Controllers; Critical µP Power Monitoring; Intelligent Instruments
Applications
Computer Hardware, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage – Min
4.5V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3V
Reset Output Type
Active-High, Active-Low
No. of Pins
8Pins
Delay Time
350ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOIC
Reset Threshold Voltage – Max
4.75V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
15V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.62V
Technical Docs (2)
Alternatives for MAX700ESA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
