
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6970AAE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y5762 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 3000+ | $2.670 |
| 6000+ | $2.620 |
| 12000+ | $2.560 |
| 18000+ | $2.510 |
| 30000+ | $2.460 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6970AAE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y5762 |
| Technical Datasheet | |
| No. of Channels | 8Channels |
| Output Current Max | 55mA |
| Output Current Max | 55mA |
| Output Voltage Max | 36V |
| IC Case / Package | SSOP |
| No. of Pins | 16Pins |
| Input Voltage Min | 3V |
| Input Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | - |
| Driver Case Style | SSOP |
| No. of Outputs | 8Outputs |
| Output Current | 55mA |
| Output Voltage | 36V |
| Switching Frequency | - |
Product Overview
MAX6970AAE+ is an 8-port, 36V constant current LED driver in a 16 pin SSOP package. This serial interfaced LED driver provides eight open-drain, constant-current-sinking LED driver outputs rated at 36V. The constant current outputs are programmed together up to 55mA using a single external resistor and operates with a 25Mbps, industry standard, 4-wire serial interface. It uses industry-standard shift-register plus latch-type serial interface. The driver accepts data shifted into an 8bit shift register using data input DIN and clock input CLK. Input data appears at output DOUT eight clock cycles later to allow cascading of multiple MAX6970's. It is used for variable message signs, marquee displays, point of order signs, traffic signs, gaming features and architectural lighting.
- Operating voltage range from 3V to 5.5V
- Eight constant-current LED outputs rated at 36V
- Output current programmed by single resistor
- 3% current matching between outputs
- 6% current matching between ICs
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 8Channels |
|---|---|
| Output Current Max | 55mA |
| IC Case / Package | SSOP |
| Input Voltage Min | 3V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | - |
| No. of Outputs | 8Outputs |
| Output Voltage | 36V |
| Output Current Max | 55mA |
|---|---|
| Output Voltage Max | 36V |
| No. of Pins | 16Pins |
| Input Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | SSOP |
| Output Current | 55mA |
| Switching Frequency | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
