Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX680CPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4967
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $5.710 |
| 25+ | $5.370 |
| 50+ | $5.030 |
| 100+ | $4.820 |
| 250+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX680CPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4967
Technical Datasheet
Output TypeAdjustable
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max10mA
Output Current Max10mA
DC / DC Converter IC CaseDIP
Fixed Output Voltage Nom-
Adjustable Output Voltage Min4V
Output Current10mA
Adjustable Output Voltage Max12V
Input Voltage Min2V
Input Voltage Max6V
TopologyBoost, Inverting
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
10mA
Fixed Output Voltage Nom
-
Output Current
10mA
Input Voltage Min
2V
Topology
Boost, Inverting
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
DIP
Output Current Max
10mA
DC / DC Converter IC Case
DIP
Adjustable Output Voltage Min
4V
Adjustable Output Voltage Max
12V
Input Voltage Max
6V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Alternatives for MAX680CPA+
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
