
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.070 | $10.07 |
| Total Price | $10.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 25+ | $7.270 |
| 50+ | $6.800 |
| 100+ | $6.320 |
| 250+ | $6.200 |
| 500+ | $6.150 |
| 1000+ | $6.110 |
| 2500+ | $6.060 |
Product Information
Product Overview
MAX667CSA+T is a +5V/programmable low-dropout, positive, linear voltage regulator. Other features include a low voltage detector to indicate power failure, as well as early-warning and low-dropout detectors to indicate an imminent loss of output voltage regulation. A shutdown control disables the output and puts the circuit into a low quiescent-current mode. It employs Dual Mode™ operation. One mode uses internally trimmed feedback resistors to produce +5V. In the other mode, the output may be varied from +1.3V to +16V by connecting two external resistors. Typical applications are battery-powered devices, pagers and radio control receivers, portable instruments, solar-powered instruments.
- 350mV maximum dropout at 200mA
- 250mA output current
- Low-battery detector
- Dropout detector output
- 10µF output capacitor
- Quiescent current is 0.2µA typ (TA = +25°C, VSHDN = 2V)
- Output leakage current is 0.1µA typ (VSHDN = 2V, TA = +25°C)
- 0°C to +70°C temperature range
- 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed, Adjustable
16.5V
1Outputs
1.3V
16V
250mA
Positive Output
250mA
NSOIC
150mV
150mV
NSOIC
0°C
Adj/5V 250mA LDO Voltage Regulators
MSL 1 - Unlimited
3.5V
5V
5V
5V
1.3V
16V
150mV
250mA
250mA
150mV
Surface Mount
8Pins
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
