Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX66250ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AK4948
Your Part Number
1,533 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 3000+ | $2.610 |
| 6000+ | $2.290 |
| 12000+ | $2.140 |
| 18000+ | $1.860 |
| 30000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX66250ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AK4948
Technical Datasheet
IC FunctionSecure Authenticator
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Secure Authenticator
Supply Voltage Max
-
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
-
IC Case / Package
SOIC
Interfaces
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
