
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 25+ | $2.410 |
| 50+ | $2.320 |
| 100+ | $2.230 |
| 250+ | $2.140 |
| 500+ | $2.050 |
Product Information
Product Overview
The MAX6501UKP115+T is a low cost, +2.7V to +5.5V, micropower temperature switch in 5 pin SOT-23 package. This fully integrated temperature switch asserts a logic signal when its die temperature crosses a factory-programmed threshold. The device features two on-chip, temperature dependent voltage references and a comparator. The device requires no external components and typically consumes 30µA supply current. It has an active-low, open-drain output intended to interface with a microprocessor (µP) reset input. IC offered with hot-temperature thresholds (+35°C to +125°C), asserting when temperature is above the threshold. It is used in µP temperature monitoring in high-speed computers, temperature control, temperature alarms and fan control.
- Supply voltage range is 2.7V to 5.5V
- ±0.5°C (typical) threshold accuracy over full temperature range
- Supply current of 30µA
- Factory programmed thresholds from -45°C to +125°C in 10°C increments
- Pin-selectable 2°C or 10°C hysteresis
Applications
Industrial, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
± 0.5°C
-55°C
125°C
SOT-23
2.7V
1Channels
-
135°C
-
-
Open Drain
± 4°C
-55°C
125°C
SOT-23
5Pins
5.5V
-
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
