MAX6343TUT+T
MPU Supervisor, 1.2V-5.5V supply, Active-Low, Open-Drain, 360 ms delay/3.08V threshold, SOT-23-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6343TUT+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y5389RL Cut Tape73Y5389 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.940 | $6.94 |
| Total Price | $6.94 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 25+ | $4.940 |
| 50+ | $4.720 |
| 100+ | $4.500 |
| 250+ | $4.360 |
| 500+ | $4.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6343TUT+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y5389RL Cut Tape73Y5389 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 3.08V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Delay Time | 360ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 3.08V |
Product Overview
The MAX6343TUT+T is a microprocessor (μP) reset circuit with power fail comparator in 6 pin SOT-23 package. This microprocessor (μP) supervisory circuit monitors power supplies in digital systems. This device significantly improves system reliability and accuracy compared to separate ICs or discrete components. It provides factory-trimmed VCC reset threshold voltage. A +1.25V threshold detector allows for power-fail warning, low-battery detection or monitoring another power supply.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to 125°C
- Reset threshold is 3.08V
- Active-low open-drain reset output
- Reset pulse width is 100ms
- Debounced CMOS compatible manual reset input
- Voltage monitor for power-fail or low-battery warning
- Reset (complementary) valid to VCC = +1V
Applications
System Monitoring, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 3.08V |
| Supply Voltage Min | 1.2V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 6Pins |
| Delay Time | 360ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 3.08V |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
