Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX633ACSA+Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 38AC1829 |
| Your Part Number | |
| Technical Datasheet |
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 10+ | $7.890 |
| 25+ | $7.180 |
| 50+ | $6.690 |
| 100+ | $6.240 |
| 250+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX633ACSA+Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 38AC1829 |
| Technical Datasheet | |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 1.5V |
| Input Voltage Max | 16.5V |
| Max Output Current | 50mA |
| Output Current | 50mA |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 15V |
| Output Voltage Nom | 15V |
| Output Voltage Min | 13.5V |
| Output Voltage Max | 16.5V |
| Switching Frequency Typ | 50kHz |
| Efficiency | 80% |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | NSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 50kHz |
Technical Specifications
| Regulator Output Type | Fixed |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 16.5V |
| Output Current | 50mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | 15V |
| Output Voltage Min | 13.5V |
| Switching Frequency Typ | 50kHz |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | NSOIC |
| Switching Frequency | 50kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 1.5V |
| Max Output Current | 50mA |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 15V |
| Output Voltage Max | 16.5V |
| Efficiency | 80% |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
