
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.990 | $6.99 |
| Total Price | $6.99 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 25+ | $4.960 |
| 50+ | $4.740 |
| 100+ | $4.520 |
| 250+ | $4.320 |
| 500+ | $4.250 |
| 1000+ | $4.190 |
| 2500+ | $4.000 |
Product Information
Product Overview
The MAX6337US23D3+T is an ultra-low voltage, low power microprocessor (µP) reset circuit with manual reset in 4 pin SOT-143 package. This µP supervisory circuit monitor the power supplies in 1.8V to 3.3V µP and digital systems. It increases circuit reliability and reduce cost by eliminating external components and adjustments. It also features a debounced manual-reset input. This device perform a single function, it assert a reset signal whenever the VCC supply voltage declines below a preset threshold or whenever manual reset is asserted. Reset remains asserted for a preset timeout period after VCC has risen above the reset threshold or after manual reset is deasserted. The reset comparator in this IC is designed to ignore fast transients on VCC. It is used in Pentium II™ computers, controllers, critical µP/µC power monitoring, controllers and intelligent instruments and automotive.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to +125°C
- Active-low open-drain reset output, threshold voltage is 2.3V
- Supply current of 3.3µA at VCC = 2.5V and 3µA at VCC = 1.8V
- Debounced manual reset
- Fully specified over temperature
- Power supply transient immunity
- Low cost, no external components
- Pin compatible with MAX811/MAX812 & MAX6314/MAX6315
- Reset active timeout period is 150ms
- Automotive Electronics; Computers: Desktop, Workstation, Server; Controllers; Critical µP and µC Power Monitoring;
- Intelligent Instruments; Pentium® II Computers; Portable Battery-Powered Equipment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.3V
1.2V
Manual, Active-Low, Open-Drain
4Pins
150ms
125°C
-
No SVHC (04-Feb-2026)
SOT-143
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.3V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
