
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.260 | $8.26 |
| Total Price | $8.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 25+ | $5.810 |
| 50+ | $5.600 |
| 100+ | $5.390 |
| 250+ | $5.040 |
| 500+ | $5.030 |
| 1000+ | $4.880 |
| 2500+ | $4.630 |
Product Information
Product Overview
The MAX6323CUT46+T is a microprocessor (μP) supervisory circuit with windowed (min/max) watchdog and manual reset in 6 pin SOT-23 package. This supervisory circuit monitors power supplies and μP activity in digital systems. A watchdog timer looks for activity outside an expected window of operation. The complementary RESET is asserted low when VCC falls below the reset threshold or when manual reset input (complementary MR) is asserted low. Complementary RESET remains asserted for at least 100ms after VCC rises above reset threshold and MR (complementary) is deasserted. The watchdog pulse output (complementary WDPO) utilizes an open-drain configuration. It can be triggered either by a fast timeout fault (watchdog input pulses are too close to each other) or a slow timeout fault (no watchdog input pulse is observed within timeout period). The watchdog timeout is measured from last falling edge of watchdog input (WDI) with minimum pulse width of 300ns.
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 125°C
- Pulsed open-drain, active-low watchdog output
- Power-on reset
- Precision monitoring of +2.5V, +3V, +3.3V and +5V power supplies
- Active-low, push-pull reset output and debounced manual reset input
- Low power operation, supply current of 23μA at VCC = 2.5V or 3.3V
- Valid complementary RESET output is down to VCC = +1.2V
- Reset threshold voltage of 4.63V and reset timeout delay of 180ms
- Maximum watchdog timeout (fast) 15ms and maximum watchdog timeout (slow) of 450ms
Applications
System Monitoring, Industrial, Automotive, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.63V
1.2V
Active-Low, Push-Pull
6Pins
180ms
125°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
